KEMET 100 nF Multilayer Ceramic Capacitor, 16V dc, ±10 %, Surface
- RS Stock No.:
- 170-0304
- Mfr. Part No.:
- C0805C104K4RACTU
- Brand:
- KEMET
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 4000 units)*
$152.00
(exc. GST)
$168.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 - 4000 | $0.038 | $152.00 |
| 8000 - 12000 | $0.037 | $148.00 |
| 16000 + | $0.037 | $148.00 |
*price indicative
- RS Stock No.:
- 170-0304
- Mfr. Part No.:
- C0805C104K4RACTU
- Brand:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 100nF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 16V dc | |
| Package/Case | 0805 | |
| Construction | Stacked | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Series | C | |
| Height | 900μm | |
| Width | 1.25mm | |
| Standards/Approvals | EIA 556, EIA 624, IPC-7351, J-STD-020, EIA 481 | |
| Length | 2mm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 100nF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 16V dc | ||
Package/Case 0805 | ||
Construction Stacked | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Series C | ||
Height 900μm | ||
Width 1.25mm | ||
Standards/Approvals EIA 556, EIA 624, IPC-7351, J-STD-020, EIA 481 | ||
Length 2mm | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- MX
KEMET C0805 Series
Surface Mount Multilayer Ceramic Chip Capacitors
Ultra-Stable, Low Loss, Class I capacitor series with Tin (Sn) Termination
0805 Range
Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" Ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are Ideal for decoupling applications.
- RS Stock No. 6480957
- Mfr. Part No. C0805C104K4RACTU
Each (In a Pack of 10)
$0.116
- RS Stock No. 6480957P
- Mfr. Part No. C0805C104K4RACTU
Each (Supplied on a Reel)
$0.116
- RS Stock No. 2644630
- Mfr. Part No. C0603C104K4RACTU
Each (In a Pack of 25)
$0.094
- RS Stock No. 1335648
- Mfr. Part No. C0402C104K4RACAUTO
Each (In a Pack of 100)
$0.041
Related links
- KEMET 100 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- KEMET 100 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KEMET 100 nF Multilayer Ceramic Capacitor 10 %, Surface Mount
- KEMET 100 nF Multilayer Ceramic Capacitor 5 %, Surface Mount
- KEMET 100 nF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- KEMET 100 nF Multilayer Ceramic Capacitor 20 %, Surface Mount
- Vishay 100 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Yageo 100 nF Multilayer Ceramic Capacitor ±10 %, Surface










