KEMET 100nF MLCC, 25V dc V, ±10% , SMD
- RS Stock No.:
- 192-7163
- Mfr. Part No.:
- C0603K104K3RML7189
- Brand:
- KEMET
On back order for despatch 02/11/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (On a Reel of 4000)
$7.615
(exc. GST)
$8.377
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
4000 - 4000 | $7.615 | $30,460.00 |
8000 - 12000 | $7.424 | $29,696.00 |
16000 + | $7.31 | $29,240.00 |
*price indicative
- RS Stock No.:
- 192-7163
- Mfr. Part No.:
- C0603K104K3RML7189
- Brand:
- KEMET
- COO (Country of Origin):
- MX
Related links
- KEMET 100nF MLCC, 25V dc V, ±10% , SMD
- Yageo 100nF MLCC, 25V dc V, ±10% , SMD
- Murata 100nF MLCC, 25V dc V, ±10% , SMD
- Taiyo Yuden 100nF MLCC, 25V dc V, ±10% , SMD
- Walsin Technology Corporation 100nF MLCC, 25V dc V, ±10% , SMD
- KEMET 100nF Multilayer Ceramic Capacitor MLCC, 25V dc V, 10% , SMD
- KEMET 100nF Multilayer Ceramic Capacitor MLCC, 25V dc V, ±10% , SMD
- Vishay 100nF Multilayer Ceramic Capacitor MLCC, 25V dc V, ±10% , SMD