Vishay 100 nF Multilayer Ceramic Capacitor, 200V, 10 % Radial

This image is representative of the product range

Get a bulk buy discount

Add 125 more to save $1.13

View bulk pricing options

Subtotal (1 pack of 25 units)*

$8.10

(exc. GST)

$8.90

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,575 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
25 - 100$0.324$8.10-
125 - 475$0.315$7.88$1.13
500 +$0.306$7.65$9.00

*price indicative

Packaging Options:
RS Stock No.:
201-0020
Mfr. Part No.:
K104K20X7RH53L2
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

100nF

Product Type

Multilayer Ceramic Capacitor

Voltage

200V

Packaging

Bulk

Dielectric

X7R

Tolerance

10 %

Automotive Standard

No

Seated Plane Height

1.6mm

Minimum Operating Temperature

-55°C

Termination Type

Radial

Series

K

Height

4mm

Standards/Approvals

UL, IEC, EN, RoHS, EIA

Length

5mm

Width

5mm

Lead Spacing

2.5mm

Maximum Operating Temperature

125°C

Lead Diameter

500μm

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy