Vishay 100 nF Multilayer Ceramic Capacitor, 200V dc, ±10 %, Surface

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save 1%

View bulk pricing options

Subtotal (1 pack of 20 units)*

$11.30

(exc. GST)

$12.44

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 80 unit(s) shipping from 16 November 2026
  • Plus 3,180 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
20 - 80$0.565$11.30-
100 +$0.557$11.141%

*price indicative

Packaging Options:
RS Stock No.:
499-7526
Mfr. Part No.:
VJ1210Y104KXCAT
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Multilayer Ceramic Capacitor

Capacitance

100nF

Voltage

200V dc

Package/Case

1210

Packaging

7 in Reel/Paper Tape

Mount Type

Surface

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

No

Termination Type

Surface Mount

Minimum Operating Temperature

-55°C

Series

VJ

Height

1.7mm

Width

2.5mm

Length

3.2mm

Standards/Approvals

RoHS, IEC 61249-2-21, JEDEC JS709A

Maximum Operating Temperature

150°C

Suppression Class

X7R

Vishay VJ Series (1210)


Surface Mount Multilayer Ceramic Chip Capacitors, VJ Commercial Series

C0G (NP0) is an ultra-stable dielectric offering a very low Temperature Coefficient of Capacitance (TCC)

C0G (NP0) offers low dissipation

Excellent aging characteristics

For decoupling and filtering X7R dielectric is ideal

Reliable Noble Metal Electrode (NME) system

Applications include Timing and tuning circuits; Sensor and scanner applications; Decoupling and filtering; Surge suppression and in high voltage circuitry

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy