Murata 3.3 nF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Surface
- RS Stock No.:
- 247-7835
- Mfr. Part No.:
- GCM155R71H332KA37D
- Brand:
- Murata
This image is representative of the product range
Get a bulk buy discount
Add 1000 more to save 4%
View bulk pricing optionsSubtotal (1 tape of 200 units)*
$4.40
(exc. GST)
$4.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 7,600 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 200 - 800 | $0.022 | $4.40 | - |
| 1000 - 3800 | $0.021 | $4.20 | 4% |
| 4000 + | $0.02 | $4.00 | 9% |
*price indicative
- RS Stock No.:
- 247-7835
- Mfr. Part No.:
- GCM155R71H332KA37D
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 3.3nF | |
| Voltage | 50V dc | |
| Construction | Stacked | |
| Package/Case | 0402 | |
| Packaging | Tape | |
| Mount Type | Surface | |
| Dielectric | Ceramic | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Series | GCM | |
| Standards/Approvals | REACH, RoHS, UL | |
| Width | 500μm | |
| Height | 500μm | |
| Length | 1mm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 3.3nF | ||
Voltage 50V dc | ||
Construction Stacked | ||
Package/Case 0402 | ||
Packaging Tape | ||
Mount Type Surface | ||
Dielectric Ceramic | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Series GCM | ||
Standards/Approvals REACH, RoHS, UL | ||
Width 500μm | ||
Height 500μm | ||
Length 1mm | ||
Maximum Operating Temperature 125°C | ||
The Murata 3300 Pico farad capacitor (MLCC) is rated for 50 Volts(V) and comes in a 0402 size package. These capacitors are ideal for powertrains and safety devices in automotive applications.
Smaller size, surface mount capacitor with 10% tolerance
Related links
- Murata 3.3 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Murata 3.3 nF Multilayer Ceramic Capacitor ±10 %, Through Hole Radial
- Murata 3.3 nF Multilayer Ceramic Capacitor ±5 %, Surface
- Murata 3.3 nF Multilayer Ceramic Capacitor ±5 %, Surface Mount
- Murata 3.3 nF Multilayer Ceramic Capacitor 1 %, Surface Mount
- Murata 3.3 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Murata 3.3 nF Multilayer Ceramic Capacitor ±5 %, Through Hole Radial
- Murata 3.3 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
