Yageo 3.3nF MLCC, 100V dc V, ±10% , SMD
- RS Stock No.:
- 198-8351
- Mfr. Part No.:
- CS1206KKX7RCBB332
- Brand:
- Yageo
Price (ex. GST) Each (On a Reel of 3000)
$0.11
(exc. GST)
$0.12
(inc. GST)
2500 In Global stock for delivery within 10 working day(s)
Units | Per unit | Per Reel* |
---|---|---|
3000 - 3000 | $0.11 | $330.00 |
6000 - 9000 | $0.107 | $321.00 |
12000 + | $0.105 | $315.00 |
*price indicative
- RS Stock No.:
- 198-8351
- Mfr. Part No.:
- CS1206KKX7RCBB332
- Brand:
- Yageo
Related links
- Yageo 3.3nF MLCC ±10% , SMD
- Yageo 3.3nF MLCC ±10% , SMD
- Yageo 3.3nF MLCC ±10% , SMD
- Yageo 3.3nF MLCC ±10% , SMD
- KEMET 3.3nF Multilayer Ceramic Capacitor MLCC ±10% , Through Hole
- Wurth Elektronik 3.3nF Multilayer Ceramic Capacitor MLCC SMD
- KYOCERA AVX 3.3nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Vishay 3.3nF Multilayer Ceramic Capacitor MLCC ±10% , SMD