Yageo 3.3 nF Multilayer Ceramic Capacitor, 50V dc, ±1 %, Surface

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save $10.00

View bulk pricing options

Subtotal (1 tape of 10 units)*

$4.27

(exc. GST)

$4.70

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 385 unit(s) shipping from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tape(s)
Per Tape
Per unit*
Saving
1 - 99$4.27$0.427-
100 - 199$4.17$0.417$10.00
200 +$4.11$0.411$32.00

*price indicative

Packaging Options:
RS Stock No.:
199-1922
Mfr. Part No.:
CC1206FRNPO9BN332
Brand:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Capacitance

3.3nF

Product Type

Multilayer Ceramic Capacitor

Voltage

50V dc

Package/Case

1206

Construction

Stacked

Mount Type

Surface

Packaging

Paper/PE Tape Reel

Dielectric

C0G

Tolerance

±1 %

Automotive Standard

No

Termination Type

Surface Mount

Minimum Operating Temperature

-55°C

Series

Standard

Width

1.6mm

Standards/Approvals

IEC 60384-1, IEC 60384-21/22, RoHS

Height

950μm

Length

3.2mm

Maximum Operating Temperature

125°C

Suppression Class

Class I

The Yageo 3.3 nF multilayer ceramic capacitors MLCC is NPO series chip capacitors with flexible lead free terminations. It is used in high flexure stress circuit boards, switch power supplies and telecom base station, data processing and all types of cameras.

Supplied in tape on reel

Nickel-barrier end termination

RoHS compliant

Halogen free compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy