Yageo 330 pF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Surface
- RS Stock No.:
- 200-6609
- Distrelec Article No.:
- 304-40-107
- Mfr. Part No.:
- CC0603KRX7R9BB331
- Brand:
- Yageo
This image is representative of the product range
Get a bulk buy discount
Add 1000 more to save 4%
View bulk pricing optionsSubtotal (1 tape of 500 units)*
$11.00
(exc. GST)
$12.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 500 - 500 | $0.022 | $11.00 | - |
| 1000 - 1500 | $0.021 | $10.50 | 4% |
| 2000 + | $0.021 | $10.50 | 4% |
*price indicative
- RS Stock No.:
- 200-6609
- Distrelec Article No.:
- 304-40-107
- Mfr. Part No.:
- CC0603KRX7R9BB331
- Brand:
- Yageo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yageo | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 330pF | |
| Voltage | 50V dc | |
| Construction | Stacked | |
| Package/Case | 0603 | |
| Mount Type | Surface | |
| Packaging | Paper/PE Tape Reel | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Surface Mount | |
| Series | Standard | |
| Length | 1.6mm | |
| Height | 800μm | |
| Width | 800μm | |
| Standards/Approvals | IEC 60384-21/22, IEC 60384-1 | |
| Suppression Class | X7R | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Yageo | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 330pF | ||
Voltage 50V dc | ||
Construction Stacked | ||
Package/Case 0603 | ||
Mount Type Surface | ||
Packaging Paper/PE Tape Reel | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Surface Mount | ||
Series Standard | ||
Length 1.6mm | ||
Height 800μm | ||
Width 800μm | ||
Standards/Approvals IEC 60384-21/22, IEC 60384-1 | ||
Suppression Class X7R | ||
Maximum Operating Temperature 125°C | ||
The Yageo 330pF capacitor has a lead free termination and is ideally suited for PCs, Hard disk, Game PCs, Power supplies, DVD players, Mobile phones, Data processing devices.
Supplied in tape on reel
Nickel barrier end termination
RoHS compliant
Halogen Free compliant
- RS Stock No. 1992259
- Mfr. Part No. CC0402KRX7R9BB331
Each (On a Tape of 1000)
$0.01
- RS Stock No. 1992259P
- Mfr. Part No. CC0402KRX7R9BB331
Each (Supplied on a Reel)
$0.01
- RS Stock No. 2006614
- Mfr. Part No. CC0603KRX7R9BB471
Each (On a Tape of 500)
$0.022
- RS Stock No. 1992084
- Mfr. Part No. CC1206KRX7R9BB334
1 Tape of 50
$7.45
Related links
- Yageo 330 pF Multilayer Ceramic Capacitor ±10 %, Surface
- Yageo 330 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Yageo 330 pF Multilayer Ceramic Capacitor ±10 %, Surface
- KEMET 330 pF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Wurth Elektronik 330 pF Multilayer Ceramic Capacitor ±10 %, Surface
- Wurth Elektronik 330 pF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Walsin Technology Corporation 330 pF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Yageo 330 pF Multilayer Ceramic Capacitor ±5 %, Surface











