KEMET 330 pF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Surface

Get a bulk buy discount

Add 20000 more to save $40.00

View bulk pricing options

Subtotal (1 reel of 4000 units)*

$76.00

(exc. GST)

$84.00

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Reel*
Saving
4000 - 16000$0.019$76.00-
20000 +$0.017$68.00$40.00

*price indicative

RS Stock No.:
146-4187
Mfr. Part No.:
C0603C331K5RACTU
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

330pF

Product Type

Multilayer Ceramic Capacitor

Voltage

50V dc

Construction

Stacked

Package/Case

0603

Mount Type

Surface

Packaging

Tape & Reel

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Solder

Series

C

Height

800μm

Width

800μm

Length

1.6mm

Standards/Approvals

EIA 481, EIA 556, EIA 624, IPC-7351, J-STD-020

Maximum Operating Temperature

125°C

Suppression Class

Class I

COO (Country of Origin):
MX
KEMET’s C0G dielectric features a 125°C maximum operating temperature and is considered “stable.” The Electronics Components, Assemblies & Materials Association (EIA) characterizes C0G dielectric as a Class I material.Components of this classification are temperature compensating and are suited for resonant circuit applications orthose where Q and stability of capacitance characteristics arerequired.

−55°Cto +125°C operating temperature range

Lead (Pb)-free, RoHS, and REACH compliant

No piezoelectric noise

Extremely low ESR and ESL

High thermal stability

High ripple current capability

  • RS Stock No. 1700301
  • Mfr. Part No. C1210C334K5RACTU
Each (On a Reel of 4000)
$0.208
  • RS Stock No. 6480711
  • Mfr. Part No. C1210C334K5RACTU
Each (In a Pack of 10)
$0.401
  • RS Stock No. 6480711P
  • Mfr. Part No. C1210C334K5RACTU
Each (Supplied on a Reel)
$0.401
  • RS Stock No. 8015252
  • Mfr. Part No. C0603C100C5GACTU
Each (In a Pack of 25)
$0.015

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy