Walsin Technology Corporation 330 pF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Surface

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
176-3093
Mfr. Part No.:
0402B331K500CT
Brand:
Walsin Technology Corporation
Find similar products by selecting one or more attributes.
Select all

Brand

Walsin Technology Corporation

Capacitance

330pF

Product Type

Multilayer Ceramic Capacitor

Voltage

50V dc

Package/Case

0402

Mount Type

Surface

Dielectric

X7R

Tolerance

±10 %

Minimum Operating Temperature

-55°C

Series

0402B

Width

500μm

Standards/Approvals

RoHS

Length

1mm

Height

500μm

Suppression Class

Class II

Maximum Operating Temperature

125°C

COO (Country of Origin):
JP
The Walsin Technology Corporation MLCC consists of conducting material and electrodes. To manufacture a chip-type SMT and achieve miniaturization, high density and high efficiency, ceramic condensers are used. WTC’s MLCC is made by X7R dielectric material and which provides product with high electrical precision, stability, reliability.

Store products at 5 to 40°C ambient temperature

Capacitor with lead-free termination

Relative humidity 20% to 70%

  • RS Stock No. 8151632
  • Mfr. Part No. GJM1555C1H7R5CB01D
Each (In a Pack of 250)
$0.031
  • RS Stock No. 2477839P
  • Mfr. Part No. GCM155R71H471KA37D
Each (Supplied on a Reel)
$0.023
  • RS Stock No. 1853389
  • Mfr. Part No. GJM1555C1H3R3CB01D
Each (On a Reel of 500)
$0.023
  • RS Stock No. 1853179
  • Mfr. Part No. GJM1555C1H8R2BB01D
Each (On a Reel of 10000)
$0.017

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy