Yageo 4.7 nF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Surface
- RS Stock No.:
- 200-6523
- Distrelec Article No.:
- 304-40-074
- Mfr. Part No.:
- CC0603JRX7R9BB472
- Brand:
- Yageo
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 200 units)*
$10.00
(exc. GST)
$12.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3,200 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 200 - 800 | $0.05 | $10.00 |
| 1000 - 1800 | $0.049 | $9.80 |
| 2000 + | $0.048 | $9.60 |
*price indicative
- RS Stock No.:
- 200-6523
- Distrelec Article No.:
- 304-40-074
- Mfr. Part No.:
- CC0603JRX7R9BB472
- Brand:
- Yageo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yageo | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 4.7nF | |
| Voltage | 50V dc | |
| Construction | Stacked | |
| Package/Case | 0603 | |
| Packaging | Paper/PE Tape Reel | |
| Mount Type | Surface | |
| Dielectric | X7R | |
| Tolerance | ±5 % | |
| Automotive Standard | No | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Series | Standard | |
| Height | 800μm | |
| Length | 1.6mm | |
| Standards/Approvals | IEC 60384-1, IEC 60384-21/22 | |
| Width | 800μm | |
| Suppression Class | X7R | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Yageo | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 4.7nF | ||
Voltage 50V dc | ||
Construction Stacked | ||
Package/Case 0603 | ||
Packaging Paper/PE Tape Reel | ||
Mount Type Surface | ||
Dielectric X7R | ||
Tolerance ±5 % | ||
Automotive Standard No | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Series Standard | ||
Height 800μm | ||
Length 1.6mm | ||
Standards/Approvals IEC 60384-1, IEC 60384-21/22 | ||
Width 800μm | ||
Suppression Class X7R | ||
Maximum Operating Temperature 125°C | ||
RoHS Status: Exempt
The Yageo 4.7nF capacitor has a lead free termination and is ideally suited for PCs, Hard disk, Game PCs, Power supplies, DVD players, Mobile phones, Data processing devices..
Supplied in tape on reel
Nickel barrier end termination
RoHS compliant
Halogen Free compliant
- RS Stock No. 2006523P
- Mfr. Part No. CC0603JRX7R9BB472
Each (Supplied on a Reel)
$0.05
- RS Stock No. 1991958P
- Mfr. Part No. CC1206JRNPO9BN472
Each (Supplied on a Reel)
$0.228
- RS Stock No. 1991958
- Mfr. Part No. CC1206JRNPO9BN472
1 Tape of 50
$11.42
- RS Stock No. 2006615
- Mfr. Part No. CC0603KRX7R9BB472
Each (On a Reel of 4000)
$0.015
Related links
- Yageo 4.7 nF Multilayer Ceramic Capacitor ±5 %, Surface
- Yageo 4.7 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Yageo 4.7 nF Multilayer Ceramic Capacitor ±1 %, Surface
- Yageo 4.7 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Yageo 4.7 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Yageo 4.7 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Yageo 4.7 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Yageo 4.7 nF Multilayer Ceramic Capacitor ±10 %, Surface









