Yageo 470 pF Multilayer Ceramic Capacitor, 50V dc, ±1 %, Surface

This image is representative of the product range

Get a bulk buy discount

Add 8000 more to save 1%

View bulk pricing options

Subtotal (1 reel of 4000 units)*

$252.00

(exc. GST)

$276.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
4000 - 4000$0.063$252.00-
8000 - 12000$0.062$248.001%
16000 +$0.061$244.003%

*price indicative

RS Stock No.:
200-6462
Mfr. Part No.:
CC0603FRNPO9BN471
Brand:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Capacitance

470pF

Product Type

Multilayer Ceramic Capacitor

Voltage

50V dc

Construction

Stacked

Package/Case

0603

Mount Type

Surface

Packaging

Paper/PE Tape Reel

Dielectric

C0G

Tolerance

±1 %

Automotive Standard

No

Termination Type

Surface Mount

Minimum Operating Temperature

-55°C

Series

Standard

Length

1.6mm

Width

800μm

Height

800μm

Standards/Approvals

IEC 60384-1, IEC 60384-21/22

Maximum Operating Temperature

125°C

Suppression Class

Class I

RoHS Status: Exempt

The Yageo 470pF capacitor has a lead free termination. It is ideally suited for consumer electronics such as tuners, television receivers, cameras and telecommunication devices.

Supplied in tape on reel

Nickel barrier end termination

RoHS compliant

Halogen Free compliant

  • RS Stock No. 2006463P
  • Mfr. Part No. CC0603FRNPO9BN471
Each (Supplied on a Reel)
$0.128
  • RS Stock No. 2006463
  • Mfr. Part No. CC0603FRNPO9BN471
Each (On a Tape of 100)
$0.128
  • RS Stock No. 2006461
  • Mfr. Part No. CC0603FRNPO9BN221
Each (On a Tape of 100)
$0.085
  • RS Stock No. 2006461P
  • Mfr. Part No. CC0603FRNPO9BN221
Each (Supplied on a Reel)
$0.085

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy