Yageo 100 pF Multilayer Ceramic Capacitor, 1kV dc, ±5 %, Surface

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 1000 units)*

$518.00

(exc. GST)

$570.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
1000 - 1000$0.518$518.00
2000 - 9000$0.505$505.00
10000 +$0.455$455.00

*price indicative

RS Stock No.:
199-2446
Mfr. Part No.:
CC1812JKNPOCBN101
Brand:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Product Type

Multilayer Ceramic Capacitor

Capacitance

100pF

Voltage

1kV dc

Construction

Stacked

Package/Case

1812

Mount Type

Surface

Packaging

Tape & Reel

Dielectric

C0G

Tolerance

±5 %

Automotive Standard

No

Termination Type

Surface Mount

Minimum Operating Temperature

-55°C

Series

Standard

Width

3.2mm

Length

4.5mm

Standards/Approvals

IEC 60384-21/22, RoHS

Maximum Operating Temperature

125°C

Yageo 100pF multilayer ceramic capacitors is a high voltage NP0 series chip capacitors with lead-free terminations. It is suitable for PCs, hard disk, power supplies, LCD panel, ADSL and modem.

Supplied in tape on reel

Nickel-barrier end termination

RoHS compliant

Halogen Free compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy