Yageo 100 pF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Surface

This image is representative of the product range

Get a bulk buy discount

Add 1000 more to save 2%

View bulk pricing options

Subtotal (1 tape of 50 units)*

$18.30

(exc. GST)

$20.15

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 3,950 unit(s), ready to ship from another location

Units
Per unit
Per Tape*
Saving
50 - 950$0.366$18.30-
1000 - 1950$0.356$17.802%
2000 +$0.351$17.554%

*price indicative

Packaging Options:
RS Stock No.:
198-5345
Mfr. Part No.:
AC0612JRNPO9BN101
Brand:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Capacitance

100pF

Product Type

Multilayer Ceramic Capacitor

Voltage

50V dc

Construction

Stacked

Package/Case

0612

Packaging

Paper/PE Tape Reel

Mount Type

Surface

Dielectric

C0G

Tolerance

±5 %

Automotive Standard

AEC-Q200

Termination Type

Surface Mount

Minimum Operating Temperature

-55°C

Series

Automative E

Length

1.6mm

Standards/Approvals

IEC 60384-21/22, RoHS

Maximum Operating Temperature

125°C

The Yageo 100pF surface-mount ceramic multilayer capacitor is a automotive grade NP0 series chip capacitors with lead-free terminations and used for automotive equipment's. It is used for all general purpose and security applications. It is MSL 1 class.

AEC-Q200 qualified

Reduce environmentally

hazardous waste

The capacitors are 100%

performed by automatic optical

inspection prior to taping

Halogen free epoxy

RoHS compliant

Save PCB space.

High component and

equipment reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy