Yageo 1 nF Multilayer Ceramic Capacitor, 3kV dc, ±10 %, Surface
- RS Stock No.:
- 199-2434
- Mfr. Part No.:
- CC1812KKX7REBB102
- Brand:
- Yageo
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$765.00
(exc. GST)
$842.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 - 1000 | $0.765 | $765.00 |
| 2000 - 3000 | $0.746 | $746.00 |
| 4000 + | $0.734 | $734.00 |
*price indicative
- RS Stock No.:
- 199-2434
- Mfr. Part No.:
- CC1812KKX7REBB102
- Brand:
- Yageo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yageo | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 1nF | |
| Voltage | 3kV dc | |
| Construction | Stacked | |
| Package/Case | 1812 | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Series | Standard | |
| Length | 4.5mm | |
| Standards/Approvals | IEC 60384-21/22, RoHS | |
| Width | 3.2mm | |
| Maximum Operating Temperature | 125°C | |
| Suppression Class | X7R | |
| Select all | ||
|---|---|---|
Brand Yageo | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 1nF | ||
Voltage 3kV dc | ||
Construction Stacked | ||
Package/Case 1812 | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Series Standard | ||
Length 4.5mm | ||
Standards/Approvals IEC 60384-21/22, RoHS | ||
Width 3.2mm | ||
Maximum Operating Temperature 125°C | ||
Suppression Class X7R | ||
Yageo 1nF multilayer ceramic capacitors is a high voltage X7R series chip capacitors with lead-free terminations. It is suitable for PCs, hard disk, power supplies, LCD panel, ADSL and modem.
Supplied in tape on reel
Nickel-barrier end termination
RoHS compliant
Halogen Free compliant
Related links
- Yageo 1 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KEMET 1 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- KYOCERA AVX 1 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Wurth Elektronik 1 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- KYOCERA AVX 10 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KYOCERA AVX 15 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KEMET 30 nF Multilayer Ceramic Capacitor 10 %, Surface Mount
- KYOCERA AVX 1 nF Multilayer Ceramic Capacitor ±20 %, Surface
