Yageo 100 nF Multilayer Ceramic Capacitor, 200V dc, ±10 %, Surface

This image is representative of the product range

Get a bulk buy discount

Add 6000 more to save $42.00

View bulk pricing options

Subtotal (1 reel of 3000 units)*

$984.00

(exc. GST)

$1,083.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3000 - 3000$0.328$984.00-
6000 - 9000$0.321$963.00$42.00
12000 +$0.315$945.00$156.00

*price indicative

RS Stock No.:
199-2384
Mfr. Part No.:
CC1210KKX7RABB104
Brand:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Product Type

Multilayer Ceramic Capacitor

Capacitance

100nF

Voltage

200V dc

Construction

Stacked

Package/Case

1210

Mount Type

Surface

Packaging

Tape & Reel

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Surface Mount

Series

Standard

Standards/Approvals

RoHS, IEC 60384-21/22, IEC 60384-1

Length

3.2mm

Width

2.5mm

Maximum Operating Temperature

125°C

Suppression Class

X7R

Yageo 100nF multilayer ceramic capacitors is a mid voltage X7R series chip capacitors with lead-free terminations. It is suitable for PCs, hard disk, power supplies, LCD panel, ADSL and modem.

Supplied in tape on reel

Nickel-barrier end termination

RoHS compliant

Halogen Free compliant

  • RS Stock No. 1992385P
  • Mfr. Part No. CC1210KKX7RABB104
Each (Supplied on a Reel)
$0.415
  • RS Stock No. 1992385
  • Mfr. Part No. CC1210KKX7RABB104
Each (On a Tape of 10)
$0.415
  • RS Stock No. 1992423
  • Mfr. Part No. CC1812KKX7RABB104
Each (On a Tape of 10)
$0.587
  • RS Stock No. 1992423P
  • Mfr. Part No. CC1812KKX7RABB104
Each (Supplied on a Reel)
$0.587

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy