Yageo 10nF MLCC, 200V dc V, ±10% , SMD

Bulk discount available

Subtotal (1 tape of 100 units)*

$8.40

(exc. GST)

$9.20

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2,400 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tape*
100 - 700$0.084$8.40
800 - 1400$0.082$8.20
1500 +$0.081$8.10

*price indicative

Packaging Options:
RS Stock No.:
198-8121
Distrelec Article No.:
304-24-282
Mfr. Part No.:
CC0805KKX7RABB103
Brand:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Capacitance

10nF

Voltage

200V dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

2.0 x 1.25 x 0.6mm

Length

2mm

Depth

1.25mm

Height

0.6mm

Series

Standard

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Maximum Operating Temperature

+125°C

RoHS Status: Exempt

The Yageo 10nF capacitor consists of a rectangular block of ceramic dielectric in which a number of interleaved metal electrodes are contained. This structure gives rise to a high capacitance per unit volume. The inner electrodes are connected to the two end terminations and finally covered with a layer of plated tin.

End terminations are lead-free
Halogen Free compliant

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links