Yageo 100 nF Multilayer Ceramic Capacitor, 200V dc, ±10 %, Surface

This image is representative of the product range

Get a bulk buy discount

Add 250 more to save 2%

View bulk pricing options

Subtotal (1 tape of 10 units)*

$7.43

(exc. GST)

$8.17

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 690 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
10 - 240$0.743$7.43-
250 - 490$0.724$7.242%
500 +$0.715$7.153%

*price indicative

Packaging Options:
RS Stock No.:
199-2423
Distrelec Article No.:
304-40-124
Mfr. Part No.:
CC1812KKX7RABB104
Brand:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Product Type

Multilayer Ceramic Capacitor

Capacitance

100nF

Voltage

200V dc

Construction

Stacked

Package/Case

1812

Packaging

Tape & Reel

Mount Type

Surface

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

No

Termination Type

Surface Mount

Minimum Operating Temperature

-55°C

Series

Standard

Standards/Approvals

IEC 60384-21/22, RoHS

Width

3.2mm

Length

4.5mm

Suppression Class

X7

Maximum Operating Temperature

125°C

Yageo 100nF multilayer ceramic capacitors is a mid voltage X7R series chip capacitors with lead-free terminations. It is suitable for PCs, hard disk, power supplies, LCD panel, ADSL and modem.

Supplied in tape on reel

Nickel-barrier end termination

RoHS compliant

Halogen Free compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy