Yageo 100 nF Multilayer Ceramic Capacitor, 16V dc, -20 → 80 %, Surface

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 10000 units)*

$60.00

(exc. GST)

$70.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
10000 - 10000$0.006$60.00
20000 - 90000$0.006$60.00
100000 +$0.005$50.00

*price indicative

RS Stock No.:
199-2278
Mfr. Part No.:
CC0402ZRY5V7BB104
Brand:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Product Type

Multilayer Ceramic Capacitor

Capacitance

100nF

Voltage

16V dc

Package/Case

0402

Construction

Stacked

Mount Type

Surface

Packaging

Paper/PE Tape Reel

Dielectric

X7R

Tolerance

-20 → 80 %

Automotive Standard

No

Minimum Operating Temperature

-30°C

Termination Type

Surface Mount

Series

Standard

Width

500μm

Standards/Approvals

IEC 60384-1, IEC 60384-21/22, RoHS

Height

500μm

Length

1mm

Maximum Operating Temperature

85°C

Suppression Class

Class I

RoHS Status: Exempt

The Yageo 100nF multilayer ceramic capacitors (MLCC) is Y5V series chip capacitors with lead-free terminations. It is used in consumer electronics such as tuners, television receivers, video recorders, all type of cameras and also in mobile telephones

Supplied in tape on reel

Nickel-barrier end termination

RoHS compliant

Halogen Free compliant

  • RS Stock No. 1992279P
  • Mfr. Part No. CC0402ZRY5V7BB104
Each (Supplied on a Reel)
$0.012
  • RS Stock No. 1992279
  • Mfr. Part No. CC0402ZRY5V7BB104
Each (On a Tape of 500)
$0.012
  • RS Stock No. 6169565
  • Mfr. Part No. CC0603ZRY5V9BB104
Each (In a Pack of 4000)
$0.01
  • RS Stock No. 1988182P
  • Mfr. Part No. CC0805ZRY5V9BB104
Each (Supplied on a Reel)
$0.04

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy