Yageo 100 nF Multilayer Ceramic Capacitor, 16V dc, ±20 %, Surface

This image is representative of the product range

Get a bulk buy discount

Add 2500 more to save $0.00

View bulk pricing options

Subtotal (1 pack of 50 units)*

$1.60

(exc. GST)

$1.75

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 18,250 unit(s) shipping from 23 November 2026
  • Plus 46,600 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
50 - 2450$0.032$1.60-
2500 - 4950$0.032$1.60-
5000 +$0.031$1.55$5.00

*price indicative

Packaging Options:
RS Stock No.:
456-8257
Mfr. Part No.:
223878719749
Brand:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Capacitance

100nF

Product Type

Multilayer Ceramic Capacitor

Voltage

16V dc

Construction

Stacked

Package/Case

0402

Mount Type

Surface

Packaging

7 in Reel

Dielectric

Y5V

Tolerance

±20 %

Automotive Standard

No

Termination Type

Surface Mount

Minimum Operating Temperature

-25°C

Series

Standard

Length

1mm

Height

500μm

Standards/Approvals

IEC 60068-2, IEC 60384-10

Width

500μm

Maximum Operating Temperature

85°C

Suppression Class

Class II

Yageo 0402


Yageo 0402 surface mount ceramic capacitors. consists of a

rectangular block of ceramic dielectric in which a number of interleaved

metal electrodes are contained. This structure gives rise to a high

capacitance per unit volume.

Applications


Television receivers

Tuners

Video recorders

Cameras

Mobile Phones

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy