Yageo 4.7 nF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Surface

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 1000 units)*

$10.00

(exc. GST)

$10.00

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • 1,000 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
1000 - 2000$0.01$10.00
3000 - 4000$0.01$10.00
5000 +$0.01$10.00

*price indicative

Packaging Options:
RS Stock No.:
199-2265
Distrelec Article No.:
304-40-039
Mfr. Part No.:
CC0402KRX7R9BB472
Brand:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Product Type

Multilayer Ceramic Capacitor

Capacitance

4.7nF

Voltage

50V dc

Package/Case

0402

Construction

Stacked

Mount Type

Surface

Packaging

Paper/PE Tape Reel

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

No

Termination Type

Surface Mount

Minimum Operating Temperature

-55°C

Series

Standard

Length

1mm

Width

500μm

Height

500μm

Standards/Approvals

IEC 60384-1, IEC 60384-21/22, RoHS

Maximum Operating Temperature

125°C

Suppression Class

Class I

RoHS Status: Exempt

The Yageo 4.7nF multilayer ceramic capacitors (MLCC) is X7R series chip capacitors with lead-free terminations. It is used in PCs, hard disk, game PCs, DVDs, video cameras mobile phones and also in data processing.

Supplied in tape on reel

Nickel-barrier end termination

RoHS compliant

Halogen Free compliant

  • RS Stock No. 1992265P
  • Mfr. Part No. CC0402KRX7R9BB472
Each (Supplied on a Reel)
$0.01
  • RS Stock No. 1985278P
  • Mfr. Part No. AC0402KRX7R9BB472
Each (Supplied on a Reel)
$0.041
  • RS Stock No. 1985278
  • Mfr. Part No. AC0402KRX7R9BB472
Each (On a Tape of 250)
$0.041
  • RS Stock No. 2006616
  • Mfr. Part No. CC0603KRX7R9BB472
Each (On a Tape of 250)
$0.032

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy