Yageo 2.2nF MLCC, 50V dc V, ±10% , SMD
- RS Stock No.:
- 198-8259
- Mfr. Part No.:
- CS0805KRX7R9BB222
- Brand:
- Yageo
3400 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Tape of 100)
$0.107
(exc. GST)
$0.118
(inc. GST)
Units | Per unit | Per Tape* |
---|---|---|
100 - 900 | $0.107 | $10.70 |
1000 - 1900 | $0.104 | $10.40 |
2000 + | $0.103 | $10.30 |
*price indicative
- RS Stock No.:
- 198-8259
- Mfr. Part No.:
- CS0805KRX7R9BB222
- Brand:
- Yageo
Related links
- Yageo 2.2nF MLCC, 50V dc V, ±10% , SMD
- Yageo 2.2nF MLCC, 50V dc V, ±5% , SMD
- Yageo 2.2nF MLCC, 250V dc V, ±10% , SMD
- Yageo 2.2nF MLCC, 630V dc V, ±10% , SMD
- Yageo 2.2nF MLCC, 500V dc V, ±10% , SMD
- Yageo 2.2nF MLCC, 100V dc V, ±10% , SMD
- Yageo 2.2nF MLCC, 2kV dc V, ±10% , SMD
- Taiyo Yuden 2.2nF MLCC, 50V dc V, ±10% , SMD