- RS Stock No.:
- 198-8225
- Mfr. Part No.:
- CS0603KRX7RYBB222
- Brand:
- Yageo
3300 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Tape of 100)
$0.122
(exc. GST)
$0.134
(inc. GST)
Units | Per unit | Per Tape* |
100 - 900 | $0.122 | $12.20 |
1000 - 1900 | $0.119 | $11.90 |
2000 + | $0.117 | $11.70 |
*price indicative |
- RS Stock No.:
- 198-8225
- Mfr. Part No.:
- CS0603KRX7RYBB222
- Brand:
- Yageo
Related links
- Murata 1μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Yageo 100nF MLCC ±10% , SMD
- Syfer Technology 2.2nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 220nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Yageo 82nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Yageo 1.5nF MLCC ±10% , SMD
- Yageo 220pF MLCC ±10% , SMD
- KEMET 2.2nF MLCC 5% , SMD