Yageo 33 nF Multilayer Ceramic Capacitor, 16V dc, ±10 %, Surface
- RS Stock No.:
- 199-2229
- Distrelec Article No.:
- 304-40-024
- Mfr. Part No.:
- CC0402KRX7R7BB333
- Brand:
- Yageo
This image is representative of the product range
Get a bulk buy discount
Add 2500 more to save 5%
View bulk pricing optionsSubtotal (1 tape of 500 units)*
$9.50
(exc. GST)
$10.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 05 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 500 - 2000 | $0.019 | $9.50 | - |
| 2500 - 4500 | $0.018 | $9.00 | 5% |
| 5000 + | $0.018 | $9.00 | 5% |
*price indicative
- RS Stock No.:
- 199-2229
- Distrelec Article No.:
- 304-40-024
- Mfr. Part No.:
- CC0402KRX7R7BB333
- Brand:
- Yageo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yageo | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 33nF | |
| Voltage | 16V dc | |
| Package/Case | 0402 | |
| Construction | Stacked | |
| Packaging | Paper/PE Tape Reel | |
| Mount Type | Surface | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Surface Mount | |
| Series | Standard | |
| Length | 1mm | |
| Height | 500μm | |
| Width | 500μm | |
| Standards/Approvals | IEC 60384-1, RoHS, IEC 60384-21/22 | |
| Maximum Operating Temperature | 125°C | |
| Suppression Class | Class I | |
| Select all | ||
|---|---|---|
Brand Yageo | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 33nF | ||
Voltage 16V dc | ||
Package/Case 0402 | ||
Construction Stacked | ||
Packaging Paper/PE Tape Reel | ||
Mount Type Surface | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Surface Mount | ||
Series Standard | ||
Length 1mm | ||
Height 500μm | ||
Width 500μm | ||
Standards/Approvals IEC 60384-1, RoHS, IEC 60384-21/22 | ||
Maximum Operating Temperature 125°C | ||
Suppression Class Class I | ||
RoHS Status: Exempt
The Yageo 33nF The Yageo multilayer ceramic capacitors (MLCC) is X7R series chip capacitors with lead-free terminations. It is used in PCs, hard disk, game PCs, DVDs, video cameras mobile phones and also in data processing.
Supplied in tape on reel
Nickel-barrier end termination
RoHS compliant
Halogen Free compliant
- RS Stock No. 6698688
- Mfr. Part No. CC0402KRX7R7BB103
Each (On a Reel of 10000)
$0.004
- RS Stock No. 1985267P
- Mfr. Part No. AC0402KRX7R8BB333
Each (Supplied on a Reel)
$0.041
- RS Stock No. 1985267
- Mfr. Part No. AC0402KRX7R8BB333
Each (On a Tape of 250)
$0.041
- RS Stock No. 6698763
- Mfr. Part No. CC0603KRX7R7BB104
Each (On a Reel of 4000)
$0.012
Related links
- Yageo 33 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KEMET 33 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Murata 33 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Wurth Elektronik 33 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Yageo 33 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Yageo 33 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Yageo 33 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Yageo 33 nF Multilayer Ceramic Capacitor ±10 %, Surface










