Vishay 2.2 pF Multilayer Ceramic Capacitor, 500V dc, 0.25 pF, Surface

This image is representative of the product range

Get a bulk buy discount

Add 750 more to save $33.75

View bulk pricing options

Subtotal (1 pack of 25 units)*

$44.35

(exc. GST)

$48.78

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • 175 left, ready to ship from another location
  • Final 6,250 unit(s) shipping from 17 November 2026

Units
Per unit
Per Pack*
Saving
25 - 725$1.774$44.35-
750 - 1475$1.729$43.23$33.75
1500 +$1.701$42.53$109.50

*price indicative

Packaging Options:
RS Stock No.:
133-898
Mfr. Part No.:
VJ1206A2R2CXEAC
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

2.2pF

Product Type

Multilayer Ceramic Capacitor

Voltage

500V dc

Package/Case

1206

Mount Type

Surface

Packaging

7 in Reel/Paper Tape

Dielectric

C0G

Tolerance

0.25 pF

Automotive Standard

No

Termination Type

Surface Mount

Minimum Operating Temperature

-55°C

Series

VJ

Width

1.6mm

Standards/Approvals

RoHS, IEC 61249-2-21, JEDEC JS709A

Length

3.2mm

Height

1.7mm

Maximum Operating Temperature

150°C

Vishay VJ Series


High voltage handling capability

Ideal for snubber and surge suppression applications

1206 Range


C0G (NP0) is the most popular formulation of the "temperature-compensating", EIA Class I ceramic materials

X7R formulations are called "temperature stable" ceramics and fall into EIA Class II materials

Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V ideal for decoupling applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy