Yageo 4.7 pF Multilayer Ceramic Capacitor, 50V dc, 0.1 pF, Surface

This image is representative of the product range

Get a bulk buy discount

Add 2500 more to save 4%

View bulk pricing options

Subtotal (1 tape of 500 units)*

$11.50

(exc. GST)

$12.50

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Tape*
Saving
500 - 2000$0.023$11.50-
2500 - 4500$0.022$11.004%
5000 +$0.022$11.004%

*price indicative

Packaging Options:
RS Stock No.:
199-2118
Distrelec Article No.:
304-39-985
Mfr. Part No.:
CC0402BRNPO9BN4R7
Brand:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Product Type

Multilayer Ceramic Capacitor

Capacitance

4.7pF

Voltage

50V dc

Construction

Stacked

Package/Case

0402

Packaging

Paper/PE Tape Reel

Mount Type

Surface

Dielectric

C0G

Tolerance

0.1 pF

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Surface Mount

Series

Standard

Width

500μm

Standards/Approvals

RoHS, IEC 60384-1, IEC 60384-21/22

Length

1mm

Height

500μm

Suppression Class

Class I

Maximum Operating Temperature

125°C

RoHS Status: Exempt

The Yageo 4.7pF multilayer ceramic capacitors (MLCC) is NP0 series chip capacitors with lead-free terminations. It is used in consumer electronics for example tuners, television receivers and in all types of cameras and also in telecommunications and data processing system

Supplied in tape on reel

Nickel-barrier end termination

RoHS compliant

Halogen Free compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy