- RS Stock No.:
- 185-1873
- Mfr. Part No.:
- GRM0335C1H4R7BA01D
- Brand:
- Murata
5000 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (On a Reel of 1000)
$0.009
(exc. GST)
$0.01
(inc. GST)
Units | Per unit | Per Reel* |
1000 - 3000 | $0.009 | $9.00 |
4000 - 7000 | $0.009 | $9.00 |
8000 + | $0.008 | $8.00 |
*price indicative |
- RS Stock No.:
- 185-1873
- Mfr. Part No.:
- GRM0335C1H4R7BA01D
- Brand:
- Murata
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
This is Murata primary products renowned for both small size and large capacitance value with latest advanced technology.
Achieves large-capacity and small size in a multilayer structure
Sn plating is applied to the external electrodes
Sn plating is applied to the external electrodes
excellent solderability
High reliability with no polarity
Applications
Rated voltage 100V Max
High Dielectric Constant Type・・・For decoupling and smoothing circuits
Temperature Compensating Type・・・For tuning circuits,oscillating circuits,and high frequency filter circuits
Rated voltage 200V min
High Dielectric Constant Type・・・For clamp snubber circuits and smoothing circuits
Temperature Compensating Type・・・Power supply damper snubber
High reliability with no polarity
Applications
Rated voltage 100V Max
High Dielectric Constant Type・・・For decoupling and smoothing circuits
Temperature Compensating Type・・・For tuning circuits,oscillating circuits,and high frequency filter circuits
Rated voltage 200V min
High Dielectric Constant Type・・・For clamp snubber circuits and smoothing circuits
Temperature Compensating Type・・・Power supply damper snubber
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 4.7pF |
Voltage | 50V dc |
Package/Case | 0201 (0603M) |
Mounting Type | Surface Mount |
Dielectric | C0G |
Tolerance | ±0.1pF |
Dimensions | 0.6 x 0.3 x 0.3mm |
Length | 0.6mm |
Depth | 0.3mm |
Height | 0.3mm |
Series | GRM |
Minimum Operating Temperature | -55°C |
Terminal Type | Solder |
Maximum Operating Temperature | +125°C |
Related links
- Cutting Mats
- Crimp Tool Positioners, Turrets & Locators
- CK Polyester, 4 Pocket Tool Belt Pouch
- Murata 4.7pF Multilayer Ceramic Capacitor MLCC ±0.25pF , SMD
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Murata 4.7pF MLCC ±0.25pF , SMD
- Murata 4.7pF Multilayer Ceramic Capacitor MLCC ±0.1pF , SMD
- Murata 4.7pF MLCC ±0.05pF , SMD