Yageo 4.7 pF Multilayer Ceramic Capacitor, 50V dc, 0.1 pF, Surface
- RS Stock No.:
- 199-2117
- Mfr. Part No.:
- CC0402BRNPO9BN4R7
- Brand:
- Yageo
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 10000 units)*
$100.00
(exc. GST)
$100.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 17 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 10000 - 10000 | $0.01 | $100.00 |
| 20000 - 90000 | $0.01 | $100.00 |
| 100000 + | $0.009 | $90.00 |
*price indicative
- RS Stock No.:
- 199-2117
- Mfr. Part No.:
- CC0402BRNPO9BN4R7
- Brand:
- Yageo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yageo | |
| Capacitance | 4.7pF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 50V dc | |
| Package/Case | 0402 | |
| Construction | Stacked | |
| Packaging | Paper/PE Tape Reel | |
| Mount Type | Surface | |
| Dielectric | C0G | |
| Tolerance | 0.1 pF | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Surface Mount | |
| Series | Standard | |
| Standards/Approvals | RoHS, IEC 60384-1, IEC 60384-21/22 | |
| Width | 500μm | |
| Length | 1mm | |
| Height | 500μm | |
| Suppression Class | Class I | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Yageo | ||
Capacitance 4.7pF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 50V dc | ||
Package/Case 0402 | ||
Construction Stacked | ||
Packaging Paper/PE Tape Reel | ||
Mount Type Surface | ||
Dielectric C0G | ||
Tolerance 0.1 pF | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Surface Mount | ||
Series Standard | ||
Standards/Approvals RoHS, IEC 60384-1, IEC 60384-21/22 | ||
Width 500μm | ||
Length 1mm | ||
Height 500μm | ||
Suppression Class Class I | ||
Maximum Operating Temperature 125°C | ||
RoHS Status: Exempt
The Yageo 4.7pF multilayer ceramic capacitors (MLCC) is NP0 series chip capacitors with lead-free terminations. It is used in consumer electronics for example tuners, television receivers and in all types of cameras and also in telecommunications and data processing system
Supplied in tape on reel
Nickel-barrier end termination
RoHS compliant
Halogen Free compliant
Related links
- Yageo 4.7 pF Multilayer Ceramic Capacitor 0.1 pF, Surface
- Samsung Electro-Mechanics 4.7 pF Multilayer Ceramic Capacitor ±0.1 pF, Surface
- Murata 4.7 pF Multilayer Ceramic Capacitor 0.1 pF, Surface
- KEMET 4.7 pF Multilayer Ceramic Capacitor 0.1 pF, Surface Mount
- KYOCERA AVX 4.7 pF Multilayer Ceramic Capacitor 0.1 pF, Surface
- Murata 4.7 pF Multilayer Ceramic Capacitor 0.1 pF, Surface Mount
- Wurth Elektronik 4.7 pF Multilayer Ceramic Capacitor 0.1 pF, Surface Mount
- Yageo 4.7 pF Multilayer Ceramic Capacitor 0.25 pF, Surface
