Yageo 470nF MLCC, 50V dc V, ±10% , SMD
- RS Stock No.:
- 199-2444
- Mfr. Part No.:
- CC1812KKX7R9BB474
- Brand:
- Yageo
805 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Tape of 25)
$0.487
(exc. GST)
$0.536
(inc. GST)
Units | Per unit | Per Tape* |
---|---|---|
25 - 225 | $0.487 | $12.175 |
250 - 475 | $0.475 | $11.875 |
500 + | $0.467 | $11.675 |
*price indicative
- RS Stock No.:
- 199-2444
- Mfr. Part No.:
- CC1812KKX7R9BB474
- Brand:
- Yageo
Related links
- Yageo 470nF MLCC, 50V dc V, ±10% , SMD
- Yageo 470nF MLCC, 25V dc V, ±10% , SMD
- Yageo 470nF MLCC, 10V dc V, ±10% , SMD
- Yageo 470nF MLCC, 16V dc V, ±10% , SMD
- Yageo 470nF MLCC, 100V dc V, ±10% , SMD
- Yageo 470nF MLCC, 250V dc V, ±10% , SMD
- TDK 470nF MLCC, 50V dc V, ±10% , SMD
- KYOCERA AVX 470nF MLCC, 50V dc V, ±10% , SMD