Murata 470 nF Multilayer Ceramic Capacitor, 250V dc, ±10 %, Surface
- RS Stock No.:
- 169-6252
- Mfr. Part No.:
- GRM43DR72E474KW01L
- Brand:
- Murata
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$557.00
(exc. GST)
$613.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 - 1000 | $0.557 | $557.00 |
| 2000 - 3000 | $0.543 | $543.00 |
| 4000 + | $0.534 | $534.00 |
*price indicative
- RS Stock No.:
- 169-6252
- Mfr. Part No.:
- GRM43DR72E474KW01L
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 470nF | |
| Voltage | 250V dc | |
| Construction | Flat | |
| Package/Case | 1812 | |
| Packaging | 180 mm Dia Embossed Tape | |
| Mount Type | Surface | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Series | GRM43 | |
| Width | 3.2mm | |
| Standards/Approvals | RoHS | |
| Length | 4.5mm | |
| Height | 2mm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 470nF | ||
Voltage 250V dc | ||
Construction Flat | ||
Package/Case 1812 | ||
Packaging 180 mm Dia Embossed Tape | ||
Mount Type Surface | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Series GRM43 | ||
Width 3.2mm | ||
Standards/Approvals RoHS | ||
Length 4.5mm | ||
Height 2mm | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- JP
Murata 1812 GRM43 Series
Monolithic capacitors
High reliability and no polarity
Excellent Pulse response and noise reduction due to low impedance at high frequency
Applications:
General Electronic Equipment
Note
Sorted in order of dielectric, voltage then capacitance.
- RS Stock No. 7236871P
- Mfr. Part No. GRM43DR72E474KW01L
Each (Supplied on a Reel)
$0.849
- RS Stock No. 7236871
- Mfr. Part No. GRM43DR72E474KW01L
Each (In a Pack of 10)
$0.849
- RS Stock No. 7236934
- Mfr. Part No. GRM55DR72E474KW01L
Each (In a Pack of 5)
$1.382
- RS Stock No. 7236760
- Mfr. Part No. GRM32DR72E224KW01L
Each (In a Pack of 25)
$0.466
Related links
- Murata 470 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Murata 470 nF Multilayer Ceramic Capacitor ±10 %
- TDK 470 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- KEMET 470 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Murata 470 nF Multilayer Ceramic Capacitor 10 %, Surface Mount
- Murata 470 nF Multilayer Ceramic Capacitor 10 %, Surface Mount
- Murata 470 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- Murata 470 nF Multilayer Ceramic Capacitor 10 %, Surface Mount









