Murata 100nF MLCC, 250V dc V, ±10% , SMD
- RS Stock No.:
- 144-9056
- Mfr. Part No.:
- GRM31CR72E104KW03L
- Brand:
- Murata
24575 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 2000)
$0.291
(exc. GST)
$0.32
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
2000 - 2000 | $0.291 | $582.00 |
4000 - 6000 | $0.284 | $568.00 |
8000 + | $0.279 | $558.00 |
*price indicative
Related links
- Murata 100nF MLCC, 250V dc V, ±10% , SMD
- Yageo 100nF MLCC, 250V dc V, ±10% , SMD
- Wurth Elektronik 100nF MLCC, 250V dc V, ±10% , SMD
- TDK 100nF MLCC, 250V dc V, ±10% , SMD
- TDK 100nF Multilayer Ceramic Capacitor MLCC, 250V dc V, ±10% , SMD
- KEMET 100nF Multilayer Ceramic Capacitor MLCC, 250V dc V, ±10% , SMD
- Wurth Elektronik 100nF Multilayer Ceramic Capacitor MLCC, 250V dc...
- Murata 330nF MLCC, 250V dc V, ±10% , SMD