Yageo 100nF MLCC, 250V dc V, ±10% , SMD
- RS Stock No.:
- 198-8360
- Mfr. Part No.:
- CS1206KKX7RYBB104
- Brand:
- Yageo
1750 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 2000)
$0.115
(exc. GST)
$0.127
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
2000 - 2000 | $0.115 | $230.00 |
4000 - 6000 | $0.113 | $226.00 |
8000 + | $0.111 | $222.00 |
*price indicative
- RS Stock No.:
- 198-8360
- Mfr. Part No.:
- CS1206KKX7RYBB104
- Brand:
- Yageo
Related links
- Yageo 100nF MLCC, 250V dc V, ±10% , SMD
- Murata 100nF MLCC, 250V dc V, ±10% , SMD
- TDK 100nF MLCC, 250V dc V, ±10% , SMD
- Wurth Elektronik 100nF MLCC, 250V dc V, ±10% , SMD
- TDK 100nF Multilayer Ceramic Capacitor MLCC, 250V dc V, ±10% , SMD
- KEMET 100nF Multilayer Ceramic Capacitor MLCC, 250V dc V, ±10% , SMD
- Wurth Elektronik 100nF Multilayer Ceramic Capacitor MLCC, 250V dc...
- Yageo 220nF MLCC, 250V dc V, ±10% , SMD