Yageo 470nF MLCC, 16V dc V, ±10% , SMD
- RS Stock No.:
- 198-8196
- Mfr. Part No.:
- CS0603KRX7R7BB474
- Brand:
- Yageo
Price (ex. GST) Each (On a Tape of 100)
$0.094
(exc. GST)
$0.103
(inc. GST)
7600 In Global stock for delivery within 10 working day(s)
Units | Per unit | Per Tape* |
---|---|---|
100 - 900 | $0.094 | $9.40 |
1000 - 1900 | $0.092 | $9.20 |
2000 + | $0.09 | $9.00 |
*price indicative
- RS Stock No.:
- 198-8196
- Mfr. Part No.:
- CS0603KRX7R7BB474
- Brand:
- Yageo
Related links
- Yageo 470nF MLCC, 16V dc V, ±10% , SMD
- Yageo 470nF Multilayer Ceramic Capacitor MLCC, 16V dc V, ±10% , SMD
- Yageo 470nF Multilayer Ceramic Capacitor MLCC, 16V dc V, -20 → +80% , SMD
- Taiyo Yuden 470nF MLCC, 16V dc V, ±10% , SMD
- Murata 470nF Multilayer Ceramic Capacitor MLCC, 16V dc V, ±10% , SMD
- KYOCERA AVX 470nF MLCC, 16V dc V, -20 %, +80 % , SMD
- Murata 470nF MLCC, 16V dc V, SMD
- AVX 470nF MLCC, 16V dc V, ±5% , SMD