Yageo 10 μF Multilayer Ceramic Capacitor, 10V dc, ±10 %, Surface
- RS Stock No.:
- 198-8091
- Distrelec Article No.:
- 304-39-101
- Mfr. Part No.:
- CC0805KKX7R6BB106
- Brand:
- Yageo
This image is representative of the product range
Get a bulk buy discount
Add 750 more to save $1.50
View bulk pricing optionsSubtotal (1 tape of 25 units)*
$3.55
(exc. GST)
$3.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 50 unit(s) ready to ship
- Plus 475 unit(s) ready to ship from another location
- Plus 50 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 25 - 725 | $0.142 | $3.55 | - |
| 750 - 1475 | $0.14 | $3.50 | $1.50 |
| 1500 + | $0.138 | $3.45 | $6.00 |
*price indicative
- RS Stock No.:
- 198-8091
- Distrelec Article No.:
- 304-39-101
- Mfr. Part No.:
- CC0805KKX7R6BB106
- Brand:
- Yageo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yageo | |
| Capacitance | 10μF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 10V dc | |
| Construction | Stacked | |
| Package/Case | 0805 | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Surface Mount | |
| Series | Standard | |
| Width | 1.25mm | |
| Length | 2mm | |
| Height | 600μm | |
| Standards/Approvals | RoHS, IEC 60384-21/22, IEC 60384-1 | |
| Suppression Class | Class II | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Yageo | ||
Capacitance 10μF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 10V dc | ||
Construction Stacked | ||
Package/Case 0805 | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Surface Mount | ||
Series Standard | ||
Width 1.25mm | ||
Length 2mm | ||
Height 600μm | ||
Standards/Approvals RoHS, IEC 60384-21/22, IEC 60384-1 | ||
Suppression Class Class II | ||
Maximum Operating Temperature 125°C | ||
RoHS Status: Exempt
The Yageo 10μF capacitor consists of a rectangular block of ceramic dielectric in which a number of interleaved metal electrodes are contained. This structure gives rise to a high capacitance per unit volume. The inner electrodes are connected to the two end terminations and finally covered with a layer of plated tin.
End terminations are lead-free
Halogen Free compliant
- RS Stock No. 1988091P
- Mfr. Part No. CC0805KKX7R6BB106
Each (Supplied on a Reel)
$0.18
- RS Stock No. 1988064P
- Mfr. Part No. CC0805KKX5R6BB106
Each (Supplied on a Reel)
$0.249
- RS Stock No. 1988124
- Mfr. Part No. CC0805KRX5R6BB106
Each (On a Reel of 4000)
$0.07
- RS Stock No. 1988126P
- Mfr. Part No. CC0805KRX5R6BB106
Each (Supplied on a Reel)
$0.181
Related links
- Yageo 10 μF Multilayer Ceramic Capacitor ±10 %, Surface
- Yageo 1 μF Multilayer Ceramic Capacitor ±10 %, Surface
- Yageo 22 μF Multilayer Ceramic Capacitor ±10 %, Surface
- Yageo 2.2 μF Multilayer Ceramic Capacitor ±10 %, Surface
- Yageo 4.7 μF Multilayer Ceramic Capacitor ±10 %, Surface
- Yageo 220 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Yageo 100 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Yageo 470 nF Multilayer Ceramic Capacitor ±10 %, Surface











