Yageo 10μF MLCC, 10V dc V, ±10% , SMD
- RS Stock No.:
- 198-8124
- Mfr. Part No.:
- CC0805KRX5R6BB106
- Brand:
- Yageo
800 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 4000)
$0.086
(exc. GST)
$0.095
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
4000 - 4000 | $0.086 | $344.00 |
8000 - 36000 | $0.084 | $336.00 |
40000 + | $0.076 | $304.00 |
*price indicative
- RS Stock No.:
- 198-8124
- Mfr. Part No.:
- CC0805KRX5R6BB106
- Brand:
- Yageo
Related links
- Yageo 10μF MLCC, 10V dc V, ±10% , SMD
- KEMET 4.7μF Multilayer Ceramic Capacitor MLCC, 10V dc V, ±10% , SMD
- Murata 4.7μF Multilayer Ceramic Capacitor MLCC, 10V dc V, ±10% , SMD
- KEMET 100nF Multilayer Ceramic Capacitor MLCC, 10V dc V, ±10% , SMD
- TDK 3.3μF Multilayer Ceramic Capacitor MLCC, 10V dc V, ±10% , SMD
- KYOCERA AVX 1.2nF MLCC, 10V dc V, ±10% , SMD
- Taiyo Yuden 470nF MLCC, 10V dc V, ±10% , SMD
- AVX 10μF MLCC, 10V dc V, ±10% , SMD