Yageo 47pF MLCC, 50V dc V, ±5% , SMD
- RS Stock No.:
- 198-8043
- Mfr. Part No.:
- CC0805JRNPO9BN470
- Brand:
- Yageo
Bulk discount available
Subtotal (1 tape of 250 units)**
$8.75
(exc. GST)
$9.75
(inc. GST)
4000 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Tape** |
---|---|---|
250 - 750 | $0.035 | $8.75 |
1000 - 1750 | $0.034 | $8.50 |
2000 + | $0.034 | $8.50 |
**price indicative
Related links
- Yageo 47pF MLCC ±5% , SMD
- Yageo 47pF MLCC ±5% , SMD
- Yageo 47pF MLCC ±5% , SMD
- Murata 47pF MLCC ±5% , SMD
- Yageo 47pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Vishay 47pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Wurth Elektronik 47pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Yageo 47pF Multilayer Ceramic Capacitor MLCC ±5% , SMD