Yageo 150pF MLCC, 50V dc V, ±5% , SMD
- RS Stock No.:
- 198-8031
- Mfr. Part No.:
- CC0805JRNPO9BN151
- Brand:
- Yageo
200 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Tape of 200)
$0.044
(exc. GST)
$0.048
(inc. GST)
Units | Per unit | Per Tape* |
---|---|---|
200 - 800 | $0.044 | $8.80 |
1000 - 1800 | $0.043 | $8.60 |
2000 + | $0.042 | $8.40 |
*price indicative
- RS Stock No.:
- 198-8031
- Mfr. Part No.:
- CC0805JRNPO9BN151
- Brand:
- Yageo
Related links
- Yageo 150pF MLCC, 50V dc V, ±5% , SMD
- Yageo 150pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
- Murata 150pF MLCC, 50V dc V, ±5% , SMD
- KYOCERA AVX 150pF MLCC, 50V dc V, SMD
- Murata 150pF MLCC, 50V dc V, SMD
- Murata 150pF MLCC, 50V dc V, ±2% , SMD
- TDK 150pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , Through Hole
- KEMET 150pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD