Murata 150pF MLCC, 50V dc V, ±5% , SMD
- RS Stock No.:
- 185-2063
- Mfr. Part No.:
- GRM0335C1H151JA01D
- Brand:
- Murata
6000 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 1000)
$0.005
(exc. GST)
$0.005
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
1000 - 3000 | $0.005 | $5.00 |
4000 - 7000 | $0.005 | $5.00 |
8000 + | $0.005 | $5.00 |
*price indicative
- RS Stock No.:
- 185-2063
- Mfr. Part No.:
- GRM0335C1H151JA01D
- Brand:
- Murata
Related links
- Murata 150pF MLCC, 50V dc V, ±5% , SMD
- Murata 150pF MLCC, 50V dc V, SMD
- Murata 150pF MLCC, 50V dc V, ±2% , SMD
- Yageo 150pF MLCC, 50V dc V, ±5% , SMD
- Murata 150pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
- Yageo 150pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
- Murata 150pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% ,...
- KYOCERA AVX 150pF MLCC, 50V dc V, SMD