Samsung Electro-Mechanics 150 pF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Surface

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 4000 units)*

$76.00

(exc. GST)

$84.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
4000 - 16000$0.019$76.00
20000 +$0.017$68.00

*price indicative

RS Stock No.:
766-5165
Mfr. Part No.:
CL10C151JB8NNNC
Brand:
Samsung Electro-Mechanics
Find similar products by selecting one or more attributes.
Select all

Brand

Samsung Electro-Mechanics

Capacitance

150pF

Product Type

Multilayer Ceramic Capacitor

Voltage

50V dc

Package/Case

0603

Construction

Stacked

Mount Type

Surface

Dielectric

C0G

Tolerance

±5 %

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Termination Type

Surface Mount

Series

CL

Width

800μm

Standards/Approvals

RoHS

Length

1.6mm

Height

800μm

Maximum Operating Temperature

125°C

Suppression Class

Class I

COO (Country of Origin):
KR

Samsung 0603 C0G/X5R MLCC series reels


Highly reliable tolerance and high speed automatic chip placement on PCBs

Wide capacitance range

Wide temperature compensation and voltage range: from C0G to Y5V and from 6.3V to 50V

Highly reliable performance

Highly resistant termination metal

Applications include: HHP, DSC, DVC, LCD, TV, Memory Module, PDA, Game Machine;

Tuner (Product code C is suitable.)

For using special purpose like Military, Medical, Aviation, Automobile device should be following a special specification

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy