Yageo 150pF MLCC, 50V dc V, ±5% , SMD
- RS Stock No.:
- 198-8029
- Mfr. Part No.:
- CC0805JRNPO9BN151
- Brand:
- Yageo
200 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 4000)
$0.026
(exc. GST)
$0.029
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
4000 - 4000 | $0.026 | $104.00 |
8000 - 12000 | $0.026 | $104.00 |
16000 + | $0.025 | $100.00 |
*price indicative
- RS Stock No.:
- 198-8029
- Mfr. Part No.:
- CC0805JRNPO9BN151
- Brand:
- Yageo
Related links
- Yageo 150pF MLCC, 50V dc V, ±5% , SMD
- Yageo 150pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
- Murata 150pF MLCC, 50V dc V, ±5% , SMD
- KYOCERA AVX 150pF MLCC, 50V dc V, SMD
- Murata 150pF MLCC, 50V dc V, SMD
- Murata 150pF MLCC, 50V dc V, ±2% , SMD
- TDK 150pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , Through Hole
- KEMET 150pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD