Yageo 1 nF Multilayer Ceramic Capacitor, 50V dc, ±1 %, Surface
- RS Stock No.:
- 200-6453
- Distrelec Article No.:
- 304-40-046
- Mfr. Part No.:
- CC0603FRNPO9BN102
- Brand:
- Yageo
This image is representative of the product range
Get a bulk buy discount
Add 1000 more to save 1%
View bulk pricing optionsSubtotal (1 tape of 100 units)*
$12.00
(exc. GST)
$13.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 800 unit(s) ready to ship from another location
- Plus 700 unit(s) ready to ship from another location
- Plus 4,400 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 100 - 900 | $0.12 | $12.00 | - |
| 1000 - 1900 | $0.118 | $11.80 | 1% |
| 2000 + | $0.115 | $11.50 | 4% |
*price indicative
- RS Stock No.:
- 200-6453
- Distrelec Article No.:
- 304-40-046
- Mfr. Part No.:
- CC0603FRNPO9BN102
- Brand:
- Yageo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yageo | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 1nF | |
| Voltage | 50V dc | |
| Construction | Stacked | |
| Package/Case | 0603 | |
| Packaging | Paper/PE Tape Reel | |
| Mount Type | Surface | |
| Dielectric | C0G | |
| Tolerance | ±1 % | |
| Automotive Standard | No | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Series | Standard | |
| Height | 800μm | |
| Length | 1.6mm | |
| Width | 800μm | |
| Standards/Approvals | IEC 60384-1, IEC 60384-21/22 | |
| Suppression Class | Class I | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Yageo | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 1nF | ||
Voltage 50V dc | ||
Construction Stacked | ||
Package/Case 0603 | ||
Packaging Paper/PE Tape Reel | ||
Mount Type Surface | ||
Dielectric C0G | ||
Tolerance ±1 % | ||
Automotive Standard No | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Series Standard | ||
Height 800μm | ||
Length 1.6mm | ||
Width 800μm | ||
Standards/Approvals IEC 60384-1, IEC 60384-21/22 | ||
Suppression Class Class I | ||
Maximum Operating Temperature 125°C | ||
The Yageo 1nF capacitor has a lead free termination. It is ideally suited for consumer electronics such as tuners, television receivers, cameras and telecommunication devices.
Supplied in tape on reel
Nickel barrier end termination
RoHS compliant
Halogen Free compliant
Related links
- Yageo 1 nF Multilayer Ceramic Capacitor ±1 %, Surface
- Yageo 4.7 nF Multilayer Ceramic Capacitor ±1 %, Surface
- Murata 1 nF Multilayer Ceramic Capacitor ±1 %, Surface
- KYOCERA AVX 1 nF Multilayer Ceramic Capacitor ±1 %, Surface
- Vishay 1 nF Multilayer Ceramic Capacitor ±1 %, Surface
- KEMET 1 nF Multilayer Ceramic Capacitor ±1 %, Surface Mount
- Murata 1 nF Multilayer Ceramic Capacitor ±1 %, Surface Mount
- Murata 1 nF Multilayer Ceramic Capacitor 1 %, Surface Mount
