Yageo 2.2 μF Multilayer Ceramic Capacitor, 10V dc, ±10 %, Surface

This image is representative of the product range

Get a bulk buy discount

Add 8000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 4000 units)*

$752.00

(exc. GST)

$828.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 September 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
4000 - 4000$0.188$752.00-
8000 - 12000$0.184$736.002%
16000 +$0.181$724.003%

*price indicative

RS Stock No.:
198-5368
Mfr. Part No.:
AC0805KKX7R6BB225
Brand:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Product Type

Multilayer Ceramic Capacitor

Capacitance

2.2μF

Voltage

10V dc

Package/Case

0805

Construction

Stacked

Packaging

Tape & Reel

Mount Type

Surface

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Termination Type

Surface Mount

Series

Automative E

Standards/Approvals

RoHS, IEC 60384-21/22

Width

1.25mm

Length

2mm

Suppression Class

X7R

Maximum Operating Temperature

125°C

The Yageo 2.2μF surface-mount ceramic multilayer capacitor is a automotive grade X7R series chip capacitors with lead-free terminations and used for automotive equipment's. It is used for all general purpose and security applications. It is MSL 1 class.

AEC-Q200 qualified

Reduce environmentally

hazardous waste

The capacitors are 100%

performed by automatic optical

inspection prior to taping

Halogen free epoxy

RoHS compliant

Save PCB space.

High component and

equipment reliability

  • RS Stock No. 1985369P
  • Mfr. Part No. AC0805KKX7R6BB225
Each (Supplied on a Reel)
$0.358
  • RS Stock No. 1985369
  • Mfr. Part No. AC0805KKX7R6BB225
Each (On a Tape of 25)
$0.358
  • RS Stock No. 2006568
  • Mfr. Part No. CC0603KRX7R6BB225
Each (On a Reel of 4000)
$0.033
  • RS Stock No. 2006569
  • Mfr. Part No. CC0603KRX7R6BB225
Each (On a Tape of 50)
$0.082

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy