Yageo 3.3 nF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Surface
- RS Stock No.:
- 198-5333
- Mfr. Part No.:
- AC0603KRX7R9BB332
- Brand:
- Yageo
This image is representative of the product range
Get a bulk buy discount
Add 1000 more to save 2%
View bulk pricing optionsSubtotal (1 tape of 250 units)*
$12.00
(exc. GST)
$13.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 250 - 750 | $0.048 | $12.00 | - |
| 1000 - 1750 | $0.047 | $11.75 | 2% |
| 2000 + | $0.046 | $11.50 | 4% |
*price indicative
- RS Stock No.:
- 198-5333
- Mfr. Part No.:
- AC0603KRX7R9BB332
- Brand:
- Yageo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yageo | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 3.3nF | |
| Voltage | 50V dc | |
| Package/Case | 0603 | |
| Construction | Stacked | |
| Packaging | Paper/PE Tape Reel | |
| Mount Type | Surface | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Surface Mount | |
| Series | Automative E | |
| Standards/Approvals | IEC 60384-21/22, RoHS | |
| Height | 800μm | |
| Length | 1.6mm | |
| Width | 800μm | |
| Suppression Class | X7R | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Yageo | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 3.3nF | ||
Voltage 50V dc | ||
Package/Case 0603 | ||
Construction Stacked | ||
Packaging Paper/PE Tape Reel | ||
Mount Type Surface | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Termination Type Surface Mount | ||
Series Automative E | ||
Standards/Approvals IEC 60384-21/22, RoHS | ||
Height 800μm | ||
Length 1.6mm | ||
Width 800μm | ||
Suppression Class X7R | ||
Maximum Operating Temperature 125°C | ||
The Yageo 3.3nF surface-mount ceramic multilayer capacitor is a automotive grade X7R series chip capacitors with lead-free terminations and used for automotive equipment's. It is used for all general purpose and security applications. It is MSL 1 class.
AEC-Q200 qualified
Reduce environmentally
hazardous waste
The capacitors are 100%
performed by automatic optical
inspection prior to taping
Halogen free epoxy
RoHS compliant
Save PCB space.
High component and
equipment reliability
- RS Stock No. 2006611
- Mfr. Part No. CC0603KRX7R9BB332
Each (On a Tape of 250)
$0.032
- RS Stock No. 2006611P
- Mfr. Part No. CC0603KRX7R9BB332
Each (Supplied on a Reel)
$0.032
- RS Stock No. 1985275
- Mfr. Part No. AC0402KRX7R9BB332
Each (On a Tape of 250)
$0.034
- RS Stock No. 1988148P
- Mfr. Part No. CC0805KRX7R9BB332
Each (Supplied on a Reel)
$0.05
Related links
- Yageo 3.3 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Yageo 3.3 nF Multilayer Ceramic Capacitor ±1 %, Surface
- Yageo 3.3 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Yageo 3.3 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Yageo 3.3 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Vishay 3.3 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Wurth Elektronik 3.3 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Murata 3.3 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount











