Yageo 2.2 nF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Surface

This image is representative of the product range

Get a bulk buy discount

Add 8000 more to save -

View bulk pricing options

Subtotal (1 reel of 4000 units)*

$100.00

(exc. GST)

$112.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
4000 - 4000$0.025$100.00-
8000 - 12000$0.025$100.00-
16000 +$0.024$96.004%

*price indicative

RS Stock No.:
198-5328
Mfr. Part No.:
AC0603KRX7R9BB222
Brand:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Product Type

Multilayer Ceramic Capacitor

Capacitance

2.2nF

Voltage

50V dc

Package/Case

0603

Construction

Stacked

Mount Type

Surface

Packaging

Paper/PE Tape Reel

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

AEC-Q200

Termination Type

Surface Mount

Minimum Operating Temperature

-55°C

Series

Automative E

Width

800μm

Standards/Approvals

RoHS, IEC 60384-21/22

Length

1.6mm

Height

800μm

Suppression Class

X7R

Maximum Operating Temperature

125°C

The Yageo 2.2nF surface-mount ceramic multilayer capacitor is a automotive grade X7R series chip capacitors with lead-free terminations and used for automotive equipment's. It is used for all general purpose and security applications. It is MSL 1 class.

AEC-Q200 qualified

Reduce environmentally

hazardous waste

The capacitors are 100%

performed by automatic optical

inspection prior to taping

Halogen free epoxy

RoHS compliant

Save PCB space.

High component and

equipment reliability

  • RS Stock No. 1985329
  • Mfr. Part No. AC0603KRX7R9BB222
Each (On a Tape of 250)
$0.051
  • RS Stock No. 1985329P
  • Mfr. Part No. AC0603KRX7R9BB222
Each (Supplied on a Reel)
$0.051
  • RS Stock No. 1992257P
  • Mfr. Part No. CC0402KRX7R9BB222
Each (Supplied on a Reel)
$0.015
  • RS Stock No. 1988259
  • Mfr. Part No. CS0805KRX7R9BB222
Each (On a Tape of 100)
$0.148

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy