Yageo 100 pF Multilayer Ceramic Capacitor, 100V dc, ±5 %, Surface

This image is representative of the product range

Get a bulk buy discount

Add 2500 more to save 3%

View bulk pricing options

Subtotal (1 tape of 250 units)*

$15.75

(exc. GST)

$17.25

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4,250 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
250 - 2250$0.063$15.75-
2500 - 4750$0.061$15.253%
5000 +$0.06$15.004%

*price indicative

Packaging Options:
RS Stock No.:
198-5287
Mfr. Part No.:
AC0603JRNPO0BN101
Brand:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Product Type

Multilayer Ceramic Capacitor

Capacitance

100pF

Voltage

100V dc

Package/Case

0603

Construction

Stacked

Packaging

Paper/PE Tape Reel

Mount Type

Surface

Dielectric

C0G

Tolerance

±5 %

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Termination Type

Surface Mount

Series

Automative E

Width

800μm

Length

1.6mm

Standards/Approvals

IEC 60384-21/22, RoHS

Height

800μm

Maximum Operating Temperature

125°C

The Yageo 100pF surface-mount ceramic multilayer capacitor is a automotive grade NP0 series chip capacitors with lead-free terminations and used for automotive equipment's. It is used for all general purpose and security applications. It is MSL 1 class.

AEC-Q200 qualified

Reduce environmentally

hazardous waste

The capacitors are 100%

performed by automatic optical

inspection prior to taping

Halogen free epoxy

RoHS compliant

Save PCB space.

High component and

equipment reliability

  • RS Stock No. 1985287P
  • Mfr. Part No. AC0603JRNPO0BN101
Each (Supplied on a Reel)
$0.063
  • RS Stock No. 1985358P
  • Mfr. Part No. AC0805JRNPO0BN101
Each (Supplied on a Reel)
$0.089
  • RS Stock No. 1985358
  • Mfr. Part No. AC0805JRNPO0BN101
Each (On a Tape of 20)
$0.089
  • RS Stock No. 1985393P
  • Mfr. Part No. AC1206JRNPO0BN101
Each (Supplied on a Reel)
$0.182

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy