Yageo 100 pF Multilayer Ceramic Capacitor, 100V dc, ±5 %, Surface
- RS Stock No.:
- 198-5286
- Mfr. Part No.:
- AC0603JRNPO0BN101
- Brand:
- Yageo
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 10000 units)*
$320.00
(exc. GST)
$350.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 10000 - 10000 | $0.032 | $320.00 |
| 20000 - 90000 | $0.031 | $310.00 |
| 100000 + | $0.028 | $280.00 |
*price indicative
- RS Stock No.:
- 198-5286
- Mfr. Part No.:
- AC0603JRNPO0BN101
- Brand:
- Yageo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yageo | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 100pF | |
| Voltage | 100V dc | |
| Construction | Stacked | |
| Package/Case | 0603 | |
| Packaging | Paper/PE Tape Reel | |
| Mount Type | Surface | |
| Dielectric | C0G | |
| Tolerance | ±5 % | |
| Automotive Standard | AEC-Q200 | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Series | Automative E | |
| Height | 800μm | |
| Length | 1.6mm | |
| Width | 800μm | |
| Standards/Approvals | IEC 60384-21/22, RoHS | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Yageo | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 100pF | ||
Voltage 100V dc | ||
Construction Stacked | ||
Package/Case 0603 | ||
Packaging Paper/PE Tape Reel | ||
Mount Type Surface | ||
Dielectric C0G | ||
Tolerance ±5 % | ||
Automotive Standard AEC-Q200 | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Series Automative E | ||
Height 800μm | ||
Length 1.6mm | ||
Width 800μm | ||
Standards/Approvals IEC 60384-21/22, RoHS | ||
Maximum Operating Temperature 125°C | ||
The Yageo 100pF surface-mount ceramic multilayer capacitor is a automotive grade NP0 series chip capacitors with lead-free terminations and used for automotive equipment's. It is used for all general purpose and security applications. It is MSL 1 class.
AEC-Q200 qualified
Reduce environmentally
hazardous waste
The capacitors are 100%
performed by automatic optical
inspection prior to taping
Halogen free epoxy
RoHS compliant
Save PCB space.
High component and
equipment reliability
- RS Stock No. 1985287
- Mfr. Part No. AC0603JRNPO0BN101
Each (On a Tape of 250)
$0.063
- RS Stock No. 1985287P
- Mfr. Part No. AC0603JRNPO0BN101
Each (Supplied on a Reel)
$0.063
- RS Stock No. 1985358P
- Mfr. Part No. AC0805JRNPO0BN101
Each (Supplied on a Reel)
$0.089
- RS Stock No. 1985358
- Mfr. Part No. AC0805JRNPO0BN101
Each (On a Tape of 20)
$0.089
Related links
- Yageo 100 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Yageo 100 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Yageo 100 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Yageo 100 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Yageo 100 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Yageo 100 pF Multilayer Ceramic Capacitor ±5 %, Surface
- TDK 100 pF Multilayer Ceramic Capacitor ±5 %, Surface
- AVX 100 pF Multilayer Ceramic Capacitor ±5 %, Surface








