Yageo 3.3 nF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Surface

This image is representative of the product range

Get a bulk buy discount

Add 20000 more to save $0.00

View bulk pricing options

Subtotal (1 reel of 10000 units)*

$120.00

(exc. GST)

$130.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
10000 - 10000$0.012$120.00-
20000 - 90000$0.012$120.00-
100000 +$0.01$100.00$200.00

*price indicative

RS Stock No.:
198-5274
Mfr. Part No.:
AC0402KRX7R9BB332
Brand:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Product Type

Multilayer Ceramic Capacitor

Capacitance

3.3nF

Voltage

50V dc

Package/Case

0402

Construction

Stacked

Packaging

Paper/PE Tape Reel

Mount Type

Surface

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

AEC-Q200

Termination Type

Surface Mount

Minimum Operating Temperature

-55°C

Series

Automative E

Length

1mm

Width

500μm

Standards/Approvals

IEC 60384-21/22, RoHS

Height

500μm

Maximum Operating Temperature

125°C

Suppression Class

X7R

The Yageo 3.3nF surface-mount ceramic multilayer capacitor is a automotive grade X7R series chip capacitors with lead-free terminations and used for automotive equipment's. It is used for all general purpose and security applications. It is MSL 1 class.

AEC-Q200 qualified

Reduce environmentally

hazardous waste

The capacitors are 100%

performed by automatic optical

inspection prior to taping

Halogen free epoxy

RoHS compliant

Save PCB space.

High component and

equipment reliability

  • RS Stock No. 1985275
  • Mfr. Part No. AC0402KRX7R9BB332
Each (On a Tape of 250)
$0.034
  • RS Stock No. 1985275P
  • Mfr. Part No. AC0402KRX7R9BB332
Each (Supplied on a Reel)
$0.034
  • RS Stock No. 2006611
  • Mfr. Part No. CC0603KRX7R9BB332
Each (On a Tape of 250)
$0.032
  • RS Stock No. 2006611P
  • Mfr. Part No. CC0603KRX7R9BB332
Each (Supplied on a Reel)
$0.032

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy