Yageo 100 nF Multilayer Ceramic Capacitor, 16V dc, ±10 %, Surface

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 250 units)*

$8.00

(exc. GST)

$8.75

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2,250 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
250 - 2250$0.032$8.00
2500 - 4750$0.032$8.00
5000 +$0.031$7.75

*price indicative

Packaging Options:
RS Stock No.:
198-5263
Distrelec Article No.:
304-39-076
Mfr. Part No.:
AC0402KRX7R7BB104
Brand:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Product Type

Multilayer Ceramic Capacitor

Capacitance

100nF

Voltage

16V dc

Construction

Stacked

Package/Case

0402

Packaging

Paper/PE Tape Reel

Mount Type

Surface

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Termination Type

Surface Mount

Series

Automative E

Length

1mm

Width

500μm

Standards/Approvals

IEC 60384-21/22, RoHS

Height

500μm

Suppression Class

X7R

Maximum Operating Temperature

125°C

The Yageo 100nF surface-mount ceramic multilayer capacitor is a automotive grade X7R series chip capacitors with lead-free terminations and used for automotive equipment's. It is used for all general purpose and security applications. It is MSL 1 class.

AEC-Q200 qualified

Reduce environmentally

hazardous waste

The capacitors are 100%

performed by automatic optical

inspection prior to taping

Halogen free epoxy

RoHS compliant

Save PCB space.

High component and

equipment reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy