- RS Stock No.:
- 257-1080
- Mfr. Part No.:
- 885012205037R
- Brand:
- Wurth Elektronik
49250 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (On a Tape of 250)
$0.024
(exc. GST)
$0.026
(inc. GST)
Units | Per unit | Per Tape* |
250 - 750 | $0.024 | $6.00 |
1000 - 2250 | $0.022 | $5.50 |
2500 - 9750 | $0.02 | $5.00 |
10000 + | $0.016 | $4.00 |
*price indicative |
- RS Stock No.:
- 257-1080
- Mfr. Part No.:
- 885012205037R
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
Product Details
The Wurth Elektronik multilayer ceramic capacitors having an operating temperature of -55°C to +125°C with the voltage rating of 50 V. It have a high performance ceramic with high electrical precision and stability ceramic.
Used for temperature compensation
Tolerance is ±10%
Capacitance is 100 nF
Mounting style is surface mount
Tolerance is ±10%
Capacitance is 100 nF
Mounting style is surface mount
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Capacitance | 100nF |
Voltage | 16V dc |
Package/Case | 0402 (1005M) |
Mounting Type | Surface Mount |
Dielectric | X7R |
Related links
- 0.4 pF Multilayer Ceramic Capacitor
- Wurth Elektronik 100nF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- Wurth Elektronik 100nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Wurth Elektronik 100nF MLCC ±10% , SMD
- Wurth Elektronik 100nF Aluminium Electrolytic Capacitor 50V dc...
- Wurth Elektronik 100nF Aluminium Electrolytic Capacitor 63V dc...
- Wurth Elektronik 100nF Aluminium Electrolytic Capacitor 63V dc...
- Wurth Elektronik 100nF Aluminium Electrolytic Capacitor 50V dc,...