Yageo 33 pF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Surface

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 250 units)*

$9.50

(exc. GST)

$10.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4,250 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
250 - 2250$0.038$9.50
2500 - 4750$0.037$9.25
5000 +$0.037$9.25

*price indicative

Packaging Options:
RS Stock No.:
198-5259
Mfr. Part No.:
AC0402JRNPO9BN330
Brand:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Capacitance

33pF

Product Type

Multilayer Ceramic Capacitor

Voltage

50V dc

Package/Case

0402

Construction

Stacked

Packaging

Paper/PE Tape Reel

Mount Type

Surface

Dielectric

C0G

Tolerance

±5 %

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Termination Type

Surface Mount

Series

Automative E

Width

500μm

Standards/Approvals

IEC 60384-21/22, RoHS

Length

1mm

Height

500μm

Maximum Operating Temperature

125°C

The Yageo 33pF surface-mount ceramic multilayer capacitor is a automotive grade NP0 series chip capacitors with lead-free terminations and used for automotive equipment's. It is used for all general purpose and security applications. It is MSL 1 class.

AEC-Q200 qualified

Reduce environmentally

hazardous waste

The capacitors are 100%

performed by automatic optical

inspection prior to taping

Halogen free epoxy

RoHS compliant

Save PCB space.

High component and

equipment reliability

  • RS Stock No. 1992181
  • Mfr. Part No. CC0402JRNPO9BN330
Each (On a Tape of 1000)
$0.012
  • RS Stock No. 1985259P
  • Mfr. Part No. AC0402JRNPO9BN330
Each (Supplied on a Reel)
$0.038
  • RS Stock No. 1992181P
  • Mfr. Part No. CC0402JRNPO9BN330
Each (Supplied on a Reel)
$0.012
  • RS Stock No. 1988039
  • Mfr. Part No. CC0805JRNPO9BN330
Each (On a Tape of 250)
$0.043

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy